You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way SDI Video Distribution Amplifier -
VM-80VN
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VM-80VN
- Order Code:
- AV26992
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063072957
- Technical Datasheet:
- VM-80VN Datasheet
Product Overview
- Dual-Mode: amplifier can be configured as either 1:8 (composite) or 1:4 (S-Video) arrangement
- Level (Gain) and EQ (Peaking) controls
- High bandwidth support 330MHz (-3dB)
- Internally selectable Video AC/DC Coupling
Contents
Amplifier and UK power lead
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 22/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
1 more will be available week commencing 22/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €471.4983 (€579.94) | ( ) |
3+ | €447.8643 (€550.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.