You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18G 4K Presentation Switcher / Scaler with HDBaseT and HDMI Simultaneous Outputs -
VP-440X
- Manufacturer:
- KRAMER KRAMER
- Manufacturer Part No:
- VP-440X
- Order Code:
- AV30415
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7291063089818
- Technical Datasheet:
- VP-440X Datasheet
Product Overview
- Up scales, down scales and cross scales up to resolutions of 4K@60 (4:4:4)
- The output resolution can be set to the native resolution either of the sinks, or manually set to another resolution
- Smooth Switching - Constant output sync, prevents output glitches while switching between inputs, even when no video is detected
- Flexible Digital and Analogue Audio - Select a dedicated unbalanced analog audio input to embed into each input
- Powerful Audio Processing - Supports DSP technology including audio equalization, mixing, delay, and microphone talk–over (ducking)
- HDMI Signal Extension - HDCP 2.2 and HDCP 1.4 compliant
- Supports HDR10
- EDID Pass–Through - EDID passed through from the source to the display
- Supports passing of CEC from input to output. Automatically sends CEC commands to shut down the output display after a timeout period when no input signal is found
- Bidirectional RS232 Extension - Serial interface data flows in both directions, on each extension line, enabling data transmission and control of devices
- Diverse Control Options - Control the unit using an OSD (On–Screen Display) via front panel buttons
- Easy Installation - 1/2 19” size enables mounting in a 1U rack space with the recommended rack adaptor
Product Information
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,236.038 (€1,520.33) | ( ) |
3+ | €1,165.742 (€1,433.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.