You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 4.7 uF, 25 V, 0805 (2012 Metric), +/- 10%, X5R -
08053D475KAT2A
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- 08053D475KAT2A
- Order Code:
- CA09450
- Product Range
- -
- Also Known As:
- KGM21AR51E475KU
- Technical Datasheet:
- 08053D475KAT2A Datasheet
Product Overview
- EIA Class II dielectric
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- ±10% and ±20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85ËšC
- Operating temperature range from -55ËšC to 85ËšC
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 4.7µF
- :
- 25V
- :
- 0805 [2012 Metric]
- :
- ± 10%
- :
- X5R
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- SMD
- :
- -55°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.4998 (€0.61) | ( ) |
50+ | €0.3927 (€0.48) | ( ) |
100+ | €0.2737 (€0.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.