You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 1 uF, 16 V, 1206 (3216 Metric), +/- 10%, 11 ohm, A -
TAJA105K016RNJ
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TAJA105K016RNJ
- Order Code:
- CA09567
- Product Range
- TAJ Series
- Technical Datasheet:
- TAJA105K016RNJ Datasheet
Product Range Selector (TAJ Series)
See all from this product rangeProduct Overview
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Meets CECC 30801-005 and EIA 535BAAC standards
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 1µF
- :
- 16V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- 11ohm
- :
- A
- :
- -
- :
- 83mA
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- TAJ Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1785 (€0.22) | ( ) |
50+ | €0.119 (€0.15) | ( ) |
100+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.