You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, 1206 (3216 Metric), +/- 10%, 0.9 ohm, A -
TPSA226K006R0900
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TPSA226K006R0900
- Order Code:
- CA09624
- Product Range
- TPS Series
- Technical Datasheet:
- TPSA226K006R0900 Datasheet
Product Range Selector (TPS Series)
See all from this product rangeProduct Overview
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 22µF
- :
- 6.3V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- 0.9ohm
- :
- A
- :
- -
- :
- 289mA
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.6mm
- :
- TPS Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.234 (€0.29) | ( ) |
50+ | €0.1638 (€0.20) | ( ) |
100+ | €0.1404 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.