You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1411 (3528 Metric), +/- 10%, 0.5 ohm, B -
TPSB106K016R0500
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- TPSB106K016R0500
- Order Code:
- CA09628
- Product Range
- TPS Series
- Technical Datasheet:
- TPSB106K016R0500 Datasheet
Product Range Selector (TPS Series)
See all from this product rangeProduct Overview
- Low ESR series of robust Mn0₂ solid electrolyte capacitor
Applications
Power Management
Product Information
- :
- 10µF
- :
- 16V
- :
- 1411 [3528 Metric]
- :
- ± 10%
- :
- 0.5ohm
- :
- B
- :
- -
- :
- 412mA
- :
- 3.5mm
- :
- 2.8mm
- :
- 1.9mm
- :
- TPS Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.3094 (€0.38) | ( ) |
50+ | €0.2142 (€0.26) | ( ) |
100+ | €0.1785 (€0.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.