You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 1411 (3528 Metric), +/- 20%, 0.4 ohm, B - 

TPSB107M010R0400

New
TPSB107M010R0400 - Surface Mount Tantalum Capacitor, 100 uF, 10 V, 1411 (3528 Metric), +/- 20%, 0.4 ohm, B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPSB107M010R0400
Order Code:
CA09632
Product Range
TPS Series
Technical Datasheet:
TPSB107M010R0400   Datasheet
See all Technical Docs

Product Range Selector (TPS Series)

See all from this product range

Product Overview

The TPSB107M010R0400 is a surface-mount Tantalum Capacitor with 1210 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%.
  • Low ESR series of robust Mn0₂ solid electrolyte capacitor

Applications

Power Management

Product Information


:
100µF

:
10V

:
1411 [3528 Metric]

:
± 20%

:
0.4ohm

:
B

:
-

:
461mA

:
3.5mm

:
2.8mm

:
1.9mm

:
TPS Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

€0.7254 ( €0.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.7254 (€0.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.5616 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.5382 (€0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --