You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capacitor Array, IPC, 0.1 uF, 0612 (1632 Metric), 16 V, 4 Capacitors, SMD, +/-20% -
W3A4YC104MAT2A
New- Manufacturer:
- KYOCERA AVX KYOCERA AVX
- Manufacturer Part No:
- W3A4YC104MAT2A
- Order Code:
- CA09645
- Product Range
- IPC Series
- Technical Datasheet:
- W3A4YC104MAT2A Datasheet
Product Range Selector (IPC Series)
See all from this product rangeProduct Overview
- Ni and Sn plated termination
- 4 Number of caps
Applications
Consumer Electronics, Computers & Computer Peripherals, Commercial, Communications & Networking, Automotive
Product Information
- :
- 0.1µF
- :
- 0612 [1632 Metric]
- :
- 16V
- :
- 4Capacitors
- :
- SMD
- :
- ± 20%
- :
- Surface Mount
- :
- X7R
- :
- 1.6mm
- :
- 3.2mm
- :
- -55°C
- :
- 125°C
- :
- IPC Series
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1872 (€0.23) | ( ) |
50+ | €0.1287 (€0.16) | ( ) |
100+ | €0.117 (€0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.