You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Flux Paste 125g -
22105
- Manufacturer:
- LA-CO LA-CO
- Manufacturer Part No:
- 22105
- Order Code:
- SA02410
- Also Known As:
- GTIN UPC EAN: 5017341221051
Product Overview
- Can be used on both water (hot & cold) and gas installations
- Water soluble for faster flushing from pipes
- Recommended by British Gas
Product Information
- :
- Tub
- :
- -
- :
- 125g
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3135 (€7.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.