You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Element, PT100, 4Wire -
010010TD
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- 010010TD
- Order Code:
- SN36360
- Product Range
- 010011TD Series
- Technical Datasheet:
- 010010TD Datasheet
Product Range Selector (010011TD Series)
See all from this product rangeProduct Overview
- Tubular ceramic encased Pt100 elements
- Thin film Pt100 element housed in ceramic sheath, 5mm dia x 35mm long
- Class B IEC 751 approved
- Single element, 4 wire configuration
- Available with stranded 7/0.2mm silver plated copper PFA PTFE insulated leads
- 450mm lead length
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- +250°C
- :
- Class B
- :
- -
- :
- 100ohm
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- 5mm
- :
- 35mm
- :
- 450mm
- :
- 17.71"
- :
- Wire Leaded
- :
- Bare Wire
- :
- 010011TD Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.2314 (€32.26) | ( ) |
5+ | €15.4089 (€18.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.