You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANSI Miniature Inline Thermocouple, J Type Plug - 

AM-J-M

AM-J-M - ANSI Miniature Inline Thermocouple, J Type Plug
AM-J-M - ANSI Miniature Inline Thermocouple, J Type Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM-J-M
Order Code:
SN36856
Product Range
-
Also Known As:
AM-J-M
Technical Datasheet:
AM-J-M   Datasheet
See all Technical Docs

Product Overview

The AM-J-M is a black ANSI miniature In-line Plug for use with J-type thermocouples. It is also ideal for general purpose use.
  • Range of miniature thermocouple connectors that accepts flat pins
  • All contacts are polarised to ensure correct connection
  • Connectors will accept thermocouple cable up to 4mm in diameter
  • 220°C Maximum continuous operating temperature

Applications

Sensing & Instrumentation

Product Information


:
Plug

:
J

:
Thermocouple

:
Miniature

:
2Pins

:
ANSI

:
-

:
220°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

AM-J-M

10 In stock Need more?

???PF_PDP_RSP_SUP???

€2.2815 ( €2.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.2815 (€2.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.0943 (€2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --