You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANSI Miniature Inline Thermocouple Socket, Yellow, K Type -
AM-K-LCF
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- AM-K-LCF
- Order Code:
- SN36860
- Product Range
- -
- Also Known As:
- AM-K-FS
- Technical Datasheet:
- AM-K-LCF Datasheet
Product Overview
- Range of miniature thermocouple connectors that accepts flat pins
- All contacts are polarised to ensure correct connection
- Connectors will accept thermocouple cable up to 4mm in diameter
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation
Product Information
- :
- Socket
- :
- K
- :
- Thermocouple
- :
- Miniature (Yellow)
- :
- 2Pins
- :
- ANSI
- :
- -
- :
- 220°C
- :
- -
Technical Documents (4)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.622 (€3.23) | ( ) |
| 5+ | €2.53 (€3.11) | ( ) |
| 10+ | €2.438 (€3.00) | ( ) |
| 25+ | €2.323 (€2.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























