You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, PT100, Thin Film, 2x5mm, CI A -
DM-508
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- DM-508
- Order Code:
- SN36367
- Product Range
- DM Series
- Also Known As:
- DM-508-D
Product Range Selector (DM Series)
See all from this product rangeProduct Overview
- 2 x 5mm size
- Tolerance - Class A in accordance with IEC 60751
- Sensor type is Pt100 (100 ohms at 0°C)
- Thin film, 10mm tails element
- Maximum temperature is +500°C, minimum temperature is -50°C
- 38.5ohms (nominal) fundamental interval
- 100 ohms ice point resistance
0.5°C/mW self-heating, ±0.05% stability 0.4s at t0.9 (in water at 0.4m/sec) thermal response
Product Information
- :
- Component with Leads
- :
- -50°C
- :
- 500°C
- :
- Class A
- :
- -50°C
- :
- 100ohm
- :
- 500°C
- :
- 100ohm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- DM Series
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8025 (€4.68) | ( ) |
5+ | €3.4515 (€4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.