You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PT100 Temperature Sensor 6x100mm -
DRG 010632B
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- DRG 010632B
- Order Code:
- SN35945
- Product Range
- DRG 010632 Series
- Also Known As:
- RAA-S4B-6.0-100-NP-2.0-C9-T
- Technical Datasheet:
- DRG 010632B Datasheet
Product Range Selector (DRG 010632 Series)
See all from this product rangeProduct Overview
- Class B, 4-wire connection
- Approved by IEC751 standard
Applications
Industrial, Commercial, Sensing & Instrumentation
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- +200°C
- :
- Class B
- :
- -
- :
- 100ohm
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- 6mm
- :
- 100mm
- :
- 2m
- :
- 6.56ft
- :
- -
- :
- Bare Wire
- :
- DRG 010632 Series
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.1855 (€60.50) | ( ) |
5+ | €45.402 (€55.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.