You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, PT100, Temperature, 6x100mm, 4m -
DRG101632D
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- DRG101632D
- Order Code:
- SN36410
- Product Range
- -
- Technical Datasheet:
- DRG101632D Datasheet
Product Overview
- Pt100, class B, 4 wire
- Stainless steel rigid sheath
- 6mm Probe diameter
- 50 and 100mm Probe lengths
- 2 and 4m Lead length
- 4-core 7/0.2mm Silicone rubber insulated lead
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- +200°C
- :
- -
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.5853 (€63.45) | ( ) |
5+ | €40.3533 (€49.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.