You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Copper PCB Thermocouple Mounting Socket -
FMTC-CU-PCB
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- FMTC-CU-PCB
- Order Code:
- SN36852
- Product Range
- -
- Technical Datasheet:
- FMTC-CU-PCB Datasheet
Product Overview
- Versatile, high quality, circuit board mounting miniature socket
- Specially designed for PCB mounting
- Solid pins for direct PCB mount, 1.3mm diameter pins x 7.9mm pitch
- Provision for cold junction sensor
- Copper T/C type, white colour code (IEC)
- Copper +/-(positive/negative) contact (alloy type)
Product Information
- :
- Socket
- :
- Copper
- :
- Thermocouple
- :
- Miniature
- :
- 2Pins
- :
- -
- :
- -
- :
- 220°C
- :
- -
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5623 (€3.15) | ( ) |
10+ | €2.3517 (€2.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.