You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Thermocouple Connector Type J Plug -
FSTC-J-M
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- FSTC-J-M
- Order Code:
- SN36846
- Product Range
- -
- Technical Datasheet:
- FSTC-J-M Datasheet
Product Overview
- Standard connector with solid and round plug pins
- Contacts are polarised to prevent in correct connection
- Colour-coded in accordance with IEC specification
- 220°C Maximum continuous operating temperature
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Plug
- :
- J
- :
- Thermocouple
- :
- Standard
- :
- 2Pins
- :
- IEC
- :
- -
- :
- 220°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.2643 (€4.02) | ( ) |
10+ | €3.0069 (€3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.