You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Thermocouple, MI, K, SS, 1x100mm -
MA-ISK-S10-100-P1-2.0-C2-T
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- MA-ISK-S10-100-P1-2.0-C2-T
- Order Code:
- SN36297
- Product Range
- MA-ISK Series
- Technical Datasheet:
- MA-ISK-S10-100-P1-2.0-C2-T Datasheet
Product Range Selector (MA-ISK Series)
See all from this product rangeProduct Overview
- Very rugged and flexible
- Stainless steel (310) Sheath
- Max temperature of probe is 1100°C (K)
- Plain pot seal (max temp 200°C)
- 7/0.2mm PFA insulated lead
- 1mm diameter
- 100mm probe length
- 2m cable length
Product Information
- :
- K
- :
- -
- :
- -100°C
- :
- +1100°C
- :
- -
- :
- Stainless Steel
- :
- 80"
- :
- 2m
- :
- 3"
- :
- 100mm
- :
- 0.039"
- :
- 1mm
- :
- -
- :
- Bare Wire
- :
- IEC
- :
- Shielded
- :
- MA-ISK Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8322 (€26.85) | ( ) |
10+ | €16.8363 (€20.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.