You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RTD Sensor, PT100 Probe, Class B, Teflon Insulated, -50°C to 200°C, 100 ohm -
PT100 PROBE 3.0 X 25MM 1M LEAD
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- PT100 PROBE 3.0 X 25MM 1M LEAD
- Order Code:
- SN36874
- Product Range
- -
- Also Known As:
- RAA-S4B-3.0-25-NP-1.0-C5-T
- Technical Datasheet:
- PT100 PROBE 3.0 X 25MM 1M LEAD Datasheet
Product Overview
- Pt100 element to IEC751 class B standard
- 4 wire configuration
- Temperature range: -50°C to 200°C
- Extension cable is 1 metre, 7/0.16mm, PTFE insulated twisted lead
- Probe length is 25mm
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Product Information
- :
- Probe with Leads
- :
- -50°C
- :
- 200°C
- :
- Class B
- :
- -50°C
- :
- 100ohm
- :
- 200°C
- :
- 100ohm
- :
- -
- :
- 316 Stainless Steel
- :
- 3mm
- :
- 25mm
- :
- 1m
- :
- 3.3ft
- :
- -
- :
- 4-Wire
- :
- Bare Wire
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.7937 (€35.42) | ( ) |
3+ | €26.3952 (€32.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.