You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self Adhesive Patch PT100 Sensor, Type PRT, 3m -
RTF4-3
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- RTF4-3
- Order Code:
- SN36850
- Product Range
- RTF4 Series
- Technical Datasheet:
- RTF4-3 Datasheet
Product Range Selector (RTF4 Series)
See all from this product rangeProduct Overview
- Good resistance to many oils and chemicals
- High accuracy PT100 surface temperature measurement
Applications
Sensing & Instrumentation, HVAC
Product Information
- :
- Component with Leads
- :
- -50°C
- :
- +150°C
- :
- Class B
- :
- -
- :
- 100ohm
- :
- -
- :
- 100ohm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3m
- :
- 9.84ft
- :
- -
- :
- Bare Wire
- :
- RTF4 Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.617 (€47.50) | ( ) |
3+ | €35.397 (€43.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.