You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Thermocouple, J, Z2, MP, 5 Pack -
Z2-J-2-MP X 5
- Manufacturer:
- LABFACILITY LABFACILITY
- Manufacturer Part No:
- Z2-J-2-MP X 5
- Order Code:
- SN36320
- Product Range
- -
- Technical Datasheet:
- Z2-J-2-MP X 5 Datasheet
Product Overview
- Thermocouple types J
- 2metre long PTFE insulated twin-twisted lead
- Black positive tail wire, white negative tail wire
- Fast response, welded exposed junction
- 1/0.2mm conductors, re-wireable miniature flat pin plug
- Temperature range is 75°C to +250°C
- Tolerance to IEC 584 Class 1 ï‚· Colour code to IEC 584-3
- Mini plug termination
Product Information
- :
- J
- :
- -
- :
- -75°C
- :
- +250°C
- :
- -
- :
- -
- :
- 80"
- :
- 2m
- :
- -
- :
- -
- :
- -
- :
- -
- :
- PTFE
- :
- Miniature Connector
- :
- -
- :
- Unshielded
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.4513 (€39.92) | ( ) |
5+ | €28.8456 (€35.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.