You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Thermocouple, K, Z2, MP, 5 Pack - 

Z2-K-2-MP X 5

Z2-K-2-MP X 5 - Sensor, Thermocouple, K, Z2, MP, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Z2-K-2-MP X 5
Order Code:
SN36315
Product Range
-
Technical Datasheet:
Z2-K-2-MP X 5   Datasheet
See all Technical Docs

Product Overview

Z2-K-2-MP X 5 is a PTFE exposed welded tip thermocouple with a miniature plug (pack of 5). It is ideal for test and development applications.
  • Thermocouple type K
  • Fast response, welded exposed junction
  • 2 metre long PTFE insulated twin twisted lead
  • 1/0.2mm conductors
  • ‘Re-Wireable’ miniature flat pin plug
  • Temperature range from -75°C to 250°C
  • Tolerance to IEC 584 class 1 standard
  • Colour code to IEC 584-3 standard
  • Green positive tail wire, white negative tail wire

Product Information


:
K

:
-

:
-75°C

:
+250°C

:
-

:
-

:
80"

:
2m

:
-

:
-

:
-

:
-

:
PTFE

:
Miniature Connector

:
IEC

:
Unshielded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€40.7043 ( €50.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €40.7043 (€50.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €29.7531 (€36.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --