You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cat7 LSOH SFTP Ethernet Patch Lead, 10m White - 

50029PI

50029PI - Cat7 LSOH SFTP Ethernet Patch Lead, 10m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
50029PI
Order Code:
CS37606
Also Known As:
GTIN UPC EAN: 5050171084052

Product Range Selector (Labgear Cat7 SFTP Patch Leads)

See all from this product range

Product Overview

The Labgear Cat7 patch leads are designed to meet the increasing demand for network bandwidth and connection speed. Suitable for 10GBase-T installations, they are an ideal solution for high speed networks in modern homes and large offices.
  • Cat7 cable supports 600MHz bandwidth and 10Gb/s high speed data transmission
  • Suitable for Power over Ethernet (PoE) applications
  • Conforms to ANSI/TIA-568-C.2 and ISO/IEC 11801 standards
  • Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
  • White cable jacket provides a clean, professional look for office environments
  • Copper plated connectors with snagless boots

Product Information


:
RJ45 Plug to RJ45 Plug

:
10m

:
32.81ft

:
White

:
Labgear Cat7 SFTP Patch Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5050171084052

90 In stock Need more?

???PF_PDP_RSP_SUP???

€9.1494 ( €11.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.1494 (€11.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.4708 (€10.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --