You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat7 LSOH SFTP Ethernet Patch Lead, 20m White -
50031PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 50031PI
- Order Code:
- CS37608
- Also Known As:
- GTIN UPC EAN: 5050171084076
Product Range Selector (Labgear Cat7 SFTP Patch Leads)
See all from this product rangeProduct Overview
- Cat7 cable supports 600MHz bandwidth and 10Gb/s high speed data transmission
- Suitable for Power over Ethernet (PoE) applications
- Conforms to ANSI/TIA-568-C.2 and ISO/IEC 11801 standards
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- White cable jacket provides a clean, professional look for office environments
- Copper plated connectors with snagless boots
Product Information
- :
- RJ45 Plug to RJ45 Plug
- :
- 20m
- :
- 65.62ft
- :
- White
- :
- Labgear Cat7 SFTP Patch Leads
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.5218 (€25.24) | ( ) |
5+ | €19.1412 (€23.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.