You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact 5-in-1 CCTV Tester Kit with Digital Cable Tracer -
50037PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 50037PI
- Order Code:
- IN09349
- Product Range
- -
- Also Known As:
- CC512
- Technical Datasheet:
- 50037PI Datasheet
Product Overview
- 8MP CVI/TVI/AHD PoE, IP analogue camera test
- H.265/H.264, 4K video display via mainstream
- 5" IPS touch screen, 1920x1080 resolution
- Dahua, HIKVision and Axis ONVIF camera test
- Rapid ONVIF, create the test report and modify IP address, etc.
- 12V DC, 3A, 48V (25.5W) PoE power output
- VGA input - supports 1920x1200p @ 60FPS
- HDMI input - supports 4K @ 30FPS
- Auto HD, recognises HD coax camera type and resolution
- RJ45 TDR cable test for continuity and quality
- UTP cable test, detects near-end, mid-end and far-end faults
- Built in WiFi, displays images from wireless cameras,
- and creates WiFi hotspot
- Innovative coaxial HD focus and video signal quality test
- 10/100/1,000Mbps Ethernet, network state and traffic display
- TesterPlay: Android version mobile phone and PC display at the same time
- 3.7v, 3,350mAh li-ion battery
Contents
CCTV tester unit, digital network cable tracer, 12V/1A power adaptor, protective carry case, 3.5mm jack to crocodile clips test lead, RS485 to crocodile clips test lead, jack power test lead, BNC test lead, wrist strap, and safety cord
Warnings
Product Information
- :
- CCTV
- :
- 110mm
- :
- 183mm
- :
- 37mm
- :
- 320g
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €343.85 (€422.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























