You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Twin ST Fibre Optic Faceplate, White -
60202PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 60202PI
- Order Code:
- CS37600
- Also Known As:
- GTIN UPC EAN: 5050171088210
Product Range Selector (Labgear Fibre Optic Faceplates)
See all from this product rangeProduct Overview
- Single gang faceplate that incorporates a double ST keystone socket
- Angled connector design provides easier access for cables and connectors
- Intuitive installation process for quick and easy setup
- Clean, modern design blends into any professional environment
- Double ST Fibre Optic terminal connection
- Designed for compatibility with standard 86x86mm back boxes
- Min. back box depth required: 25mm
Product Information
- :
- ST Terminal
- :
- 1 x 2 (Ganged)
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Labgear Fibre Optic Faceplates
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7124 (€5.80) | ( ) |
5+ | €4.3792 (€5.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.