You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang Twin RJ45 Socket Cat5e Faceplate, White -
70449PI
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- 70449PI
- Order Code:
- CS37595
- Also Known As:
- GTIN UPC EAN: 5050171088166
Product Range Selector (Labgear Cat5e RJ45 Faceplates)
See all from this product rangeProduct Overview
- Single gang faceplate that incorporates two Cat5e keystone sockets
- Clean, modern design blends into any professional environment
- High quality components, suitable for residential and commercial applications
- IDC Terminal connectors
- Designed for compatibility with standard 86x86mm back boxes
- Min. back box depth required: 25mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 2 (Ganged)
- :
- -
- :
- Cat5e
- :
- -
- :
- -
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Labgear Cat5e RJ45 Faceplates
Technical Documents (0)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4804 (€3.05) | ( ) |
5+ | €2.2698 (€2.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.