You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Way 4K HDMI Switch with IR -
HDS5K
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- HDS5K
- Order Code:
- AV29265
- Also Known As:
- GTIN UPC EAN: 5050171084007
- Technical Datasheet:
- HDS5K Datasheet
Product Range Selector (LABGEAR HDMI Switches 4K)
See all from this product rangeProduct Overview
- Compliant with HDMI2.0, HDCP2.2 and DVI 1.0
- Supports video formats up to 4K@60Hz 4:4:4 up to 5m, 4K@60Hz 4:2:0 up to 15m, 1080p up to 20m
- Supports HDR, HDR10, Dolby Vision, HLG and all 3D video formats
- High resolution VESA mode video format up to QSXGA@60Hz
- LPCM 7.1CH
- Dolby True HD
- DTS-HD Master Audio
- DC 5V power input
- Supplied with IR remote control & receiver cable to receive the remote control signal
- Colour: 8-bit, RGB
- ESD Protection
- Inputs: 5x HDMI type-A, 1x IR 3.5mm stereo jack
- Output: 1x HDMI type-A
- Dimensions (HxWxD): 19x87x60mm
- Weight: 60g
Applications
Audio Visual, Video & Vision, Signal Processing, Consumer Electronics, Business, Domestic
Contents
Switch, USB power lead, IR remote, IR lead and user guide
Footnotes
Product Information
- :
- LABGEAR HDMI Switches 4K
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.1778 (€49.42) | ( ) |
3+ | €37.2294 (€45.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.