You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p Full HD HDMI over Cat5e/6/7 Extender Kit with Twin Outputs -
HDX70M2
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- HDX70M2
- Order Code:
- AV30476
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050171088630
- Technical Datasheet:
- HDX70M2 Datasheet
Product Overview
- Supports resolutions up to 1080p @60Hz YUV 4:4:4 on both remote displays
- HDMI loop-through for local viewing and cascading multiple units
- Dolby TrueHD, DTS HD and PCM 7.1 audio format support
- Automatic EDID selection for optimal display resolution
- IR Passthrough for source control from the remote displays
- Supports cable runs up to 50m with Cat5e, or up to 70m with Cat6A cables
- Compliant with HDMI 1.3, HDCP 1.4 and DVI 1.0
- Compact housing design with built-in mounting brackets
- Dimensions (HxWxD): 17x69x58mm (each)
Contents
Transmitter, receiver, AC adaptor, IR emitter, IR sender and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.2095 (€58.07) | ( ) |
3+ | €43.7229 (€53.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.