You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MATV Launch Amplifier, 42dB Gain - 

LA315R

LA315R - MATV Launch Amplifier, 42dB Gain

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LABGEAR LABGEAR
Manufacturer Part No:
LA315R
Order Code:
AP04042
Product Range
-
Also Known As:
GTIN UPC EAN: 5050171080351
Technical Datasheet:
LA315R   Datasheet
See all Technical Docs

Product Overview

Updated, 3-input MATV launch amp with improved performance to cope with the presence of 4G mobile transmissions.
  • 42dB gain with 15dB level adjustment on each input and a useful test port make setting-up simpler
  • Three filtered inputs for Digital TV, FM radio, and DAB radio
  • Gives the maximum useable signal whilst minimising noise from out-of-band sources like TETRA and 4G Mobile
  • Inputs for FM (88-108MHz), DAB (217-230MHz), and UHF (470-782MHz)
  • For longer cable runs there is auto line-power on the UHF input for pre-amplification
  • Class 3 filter gives typical 45dB protection from 4G interference
  • Lower noise and improved signal handling
  • Freeview compatible

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5050171080351

18 In stock Need more?

???PF_PDP_RSP_SUP???

€61.5595 ( €75.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.5595 (€75.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €57.50 (€70.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --