You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masthead UHF Amplifier Single Output Variable Gain 13-25dB LTE800 Filter, RED Compliant -
LMA125VR
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- LMA125VR
- Order Code:
- AP03309
- Product Range
- Labgear - LMA Series
- Also Known As:
- GTIN UPC EAN: 5050171078006
- Technical Datasheet:
- LMA125VR Datasheet
Product Range Selector (Labgear - LMA Series)
See all from this product rangeProduct Overview
- Low noise electronic design in fully screened housing
- Ample adjustment to cater for short cable runs or bigger TV systems
- F-Type connections on hinged casing for easy fitting
- LED Power indication aids fault-finding
- New weatherproof housing with sturdy metal mast clamp
- Matching power supply unit (sold separately)
- RED Compliant
- UHF Gain per port: 13 - 25dB
Product Information
- :
- Labgear - LMA Series
- :
- UK Type G
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.6804 (€26.67) | ( ) |
3+ | €20.1608 (€24.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.