You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masthead Amplifier with 4G/5G Filtering, 2 Inputs, 4 Outputs, 15dB, RED Compliant -
LMA415K
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- LMA415K
- Order Code:
- AP04072
- Product Range
- Labgear - LMA Series
- Also Known As:
- GTIN UPC EAN: 5050171086407
- Technical Datasheet:
- LMA415K Datasheet
Product Range Selector (Labgear - LMA Series)
See all from this product rangeProduct Overview
- Sturdy metal mast clamp instead of a plastic cable tie
- The metal mast clamp folds flat for surface mounting
- LED power indication which assists fault diagnosis
- Tilt-out module for easier cable connection
- F-type connectors for better matching and security
- Solid housing with weatherproof seal
- Every masthead is supplied with a metal F-type spanner
- Low noise figure for optimised signal quality
Product Information
- :
- Labgear - LMA Series
- :
- UK Type G
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3931 (€25.08) | ( ) |
3+ | €18.9189 (€23.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.