You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Screened Single Outlet Module, Coaxial -
PSW111M
- Manufacturer:
- LABGEAR LABGEAR
- Manufacturer Part No:
- PSW111M
- Order Code:
- AP04074
- Product Range
- Labgear - PSWxxxM Series
- Also Known As:
- GTIN UPC EAN: 5050171033821
- Technical Datasheet:
- PSW111M Datasheet
Product Range Selector (Labgear - PSWxxxM Series)
See all from this product rangeProduct Overview
- Low insertion loss
- Excellent matching and isolation
- Compact screened housings
- Easy cable connections and access
- For cables with 1mm conductor (PF100, H109F, QF100)
- Requires 35mm deep pattress
- Coaxial or F-type modules
- Dimensions (WxH): 25x50mm
Product Information
- :
- Labgear - PSWxxxM Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1129 (€6.29) | ( ) |
3+ | €4.7268 (€5.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.