You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ElectroMesh EMI Shielding Wire Mesh Tape, 50mm x 10m -
ZKW-MON-50/10
- Manufacturer:
- LAIRD LAIRD
- Manufacturer Part No:
- ZKW-MON-50/10
- Order Code:
- PC02484
- Product Range
- -
- Technical Datasheet:
- ZKW-MON-50/10 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Wire mesh tape providing excellent RFI/EMI shielding for electronic cables and harness assemblies
- When wrapped firmly around cables with 50% overlap & earthed at both ends, provides effective shield
- Termination can be made by soldering, crimping or conductive adhesive
Product Information
- :
- -
- :
- -
- :
- Conductive
- :
- 15.7 mil (0.4 mm)
- :
- 32.8ft
- :
- 10m
- :
- 1.97"
- :
- 50mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €170.5032 (€209.72) | ( ) |
3+ | €156.9729 (€193.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.