You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W Multi-Input Combo Amplifier 8" - 

AH40:220240

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LANEY LANEY
Manufacturer Part No:
AH40:220240
Order Code:
DP36457
Product Range
LANEY Multi-Input Amps
Also Known As:
GTIN UPC EAN: 5060109453270

Product Range Selector (LANEY Multi-Input Amps)

See all from this product range

Product Overview

The AH40 multi-input combo features 5x channels, 5-band graphic master EQ and is designed to cater for a wide number of different instruments. Ideal for duos and medium sized gigs. For bigger gigs it can be used as a personal monitor on stage. Its compact design is great for small stages and makes it easy to transport around. The AH40 delivers optimum performance, flexibility and sound quality for a wide array of audio inputs: Keyboards, E-drums, mics, acoustic/electric instruments and playback are all at one with the AH40.
  • Driver: 1x 8"
  • Output power: 40W
  • Inputs: CH1 XLR & 6.3mm jack, CH2 2x 6.3mm jack, CH3 6.3mm jack
  • All channels separate level control
  • 5 Band EQ
  • Headphones socket: 6.3mm jack
  • MP3/Aux additional input: 3.5mm stereo jack
  • Line out: 6.3mm jack
  • Master volume
  • Kick back format for personal monitoring
  • Dimensions (HxWxD): 389x363x328mm
  • Weight: 10.0kg

Applications

Audio, Music, Live Events, Signal Processing, Hobby & Education

Product Information


:
LANEY Multi-Input Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060109453270

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€182.1807 ( €224.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €182.1807 (€224.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --