You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80W Multi-Input Combo Amplifier 10" -
AH80:220240
- Manufacturer:
- LANEY LANEY
- Manufacturer Part No:
- AH80:220240
- Order Code:
- DP36458
- Product Range
- LANEY Multi-Input Amps
- Also Known As:
- GTIN UPC EAN: 5060109453287
Product Range Selector (LANEY Multi-Input Amps)
See all from this product rangeProduct Overview
- Driver: 1x 10" (plus HF driver)
- Output power: 80W
- Inputs: CH1 XLR & 6.3mm jack, CH2 2x 6.3mm jack, CH3 6.3mm jack
- All channels separate level control
- 5 Band EQ
- Digital delay effect
- Headphones socket: 6.3mm jack
- MP3/Aux additional input: 3.5mm stereo jack
- Line out: 6.3mm jack
- Master volume
- Kick back format for personal monitoring
- Dimensions (HxWxD): 430x413x368mm
- Weight: 13.5kg
Applications
Audio, Music, Live Events, Signal Processing, Hobby & Education
Product Information
- :
- LANEY Multi-Input Amps
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €236.34 (€290.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.