You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skintop Click IP68-Rated Cable Gland M20 7 - 13mm 25 Pack -
53112687
- Manufacturer:
- LAPP LAPP
- Manufacturer Part No:
- 53112687
- Order Code:
- CB11662
- Product Range
- SKINTOP CLICK Series
- Technical Datasheet:
- 53112687 Datasheet
Product Range Selector (SKINTOP CLICK Series)
See all from this product rangeProduct Overview
- Unique Click system for fast mounting
- Operating temperature range -40°C to 100°C max
- Polyamide construction
Product Information
- :
- M20
- :
- 7mm
- :
- 13mm
- :
- Nylon (Polyamide)
- :
- Grey
- :
- IP68
- :
- SKINTOP CLICK Series
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 04/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
1 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.9081 (€67.54) | ( ) |
5+ | €53.3403 (€65.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.