You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Brass Reducer, M32/M40x1.5, Pack of 5 - 

52104318

52104318 - Brass Reducer, M32/M40x1.5, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LAPP LAPP
Manufacturer Part No:
52104318
Order Code:
CB25190
Product Range
SKINDICHT MR-M Series
Technical Datasheet:
52104318   Datasheet
See all Technical Docs

Product Range Selector (SKINDICHT MR-M Series)

See all from this product range

Product Overview

The 52104318 is a nickel-plated brass Metric Reduction Ring for use with SKINDICHT® cable glands. This reducer enables the use of cable glands which outer thread is bigger than the already existing thread borings in machines, devices and housings. It is featured with M32 x 1.5 female/M40 x 1.5 male thread size.
  • Space requirement
  • Reliability
  • Connector with standard housing unit
  • -60°C to +200°C temperature range

Applications

Industrial

Product Information


:
Cable Glands

:
SKINDICHT MR-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€28.8456 ( €35.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.8456 (€35.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €27.0487 (€33.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --