You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skintop DIX-M Cable Gland Sealing Insert, 4x 5mm Cables, M25, Rubber, Black, IP54 -
53325450
New- Manufacturer:
- LAPP LAPP
- Manufacturer Part No:
- 53325450
- Order Code:
- CB23956
- Product Range
- Skintop DIX-M Series
- Technical Datasheet:
- 53325450 Datasheet
Product Range Selector (Skintop DIX-M Series)
See all from this product rangeProduct Overview
- Multiple sealing insert made of NBR (oil resistant) construction
- Gentle clamping of the cables due to the high elasticity of the sealing insert material
- Protection class IP68 can be achieved, if all holes are used by cables with nominal diameter and unused openings are closed with Skintop DIX-DV sealing plugs
- Easy insertion of several cables through one cable gland
- Multiple cable insertion enables higher packing density
- Made from NBR (oil resistant) material
Applications
Industrial
Product Information
- :
- Gland Insert
- :
- -
- :
- NBR (Nitrile Butadiene Rubber)
- :
- Lapp Skintop® Series Cable Glands
- :
- Skintop DIX-M Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9315 (€1.15) | ( ) |
5+ | €0.782 (€0.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.