You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Probe Data Logger with LCD Screen -40°C to +125°C -
EL-21CFR-TP-LCD
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-21CFR-TP-LCD
- Order Code:
- IN07963
- Product Range
- EL-21CFR Series
- Technical Datasheet:
- EL-21CFR-TP-LCD Datasheet
Product Range Selector (EL-21CFR Series)
See all from this product rangeProduct Overview
- Stores over 32,000 readings
- EasyLog 21CFR software available as a free download
- Measurement range from 40°C to +125°C (-40 to +257°F)
- Logging rates between 1 second and 12 hours
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Lithium metal battery with 2 years’ logging life
- High contrast LCD with four digit temperature display function
Applications
Test & Measurement
Contents
Logger, Battery (BAT 3V6 1/2AA ), Standard thermistor probe (EL-PROBE2-1.0M-TP), EL-LCD wall mounting bracket.
Product Information
- :
- USB Temperature Probe
- :
- EL-21CFR Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.1713 (€129.36) | ( ) |
3+ | €97.0749 (€119.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.