You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Use Temperature & Relative Humidity Monitor For Blood -
EL-CC-2-005 PK10
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-CC-2-005 PK10
- Order Code:
- IN07972
- Product Range
- EL-CC Series
- Technical Datasheet:
- EL-CC-2-005 PK10 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (EL-CC Series)
See all from this product rangeProduct Overview
- No set-up required, one button press to start logging
- Single use with up to 12+ months battery life
- Various export options including PDF, Microsoft excel and JPEG
- Measures temperature range from -30 to +70°C (-22 to +158°F) with 0.1°C (0.1°F) resolution
- Measures relative humidity range from 0 to 100%RH with 0.1%RH resolution
- 32,637 temperature/ 32,637 relative humidity readings
- Logging Interval is 10minutes (220 days until full)
Contents
Pack of 10 data loggers with integral battery.
Product Information
- :
- Temperature & Humidity
- :
- 1 Channel
- :
- Humidity, Temperature
- :
- -
- :
- USB
- :
- LED
- :
- EL-CC Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €197.73 (€243.21) | ( ) |
3+ | €182.52 (€224.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.