You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WiFi Cloud-Connected Ambient Temperature Data Logger - 

EL-IOT-1

EL-IOT-1 - WiFi Cloud-Connected Ambient Temperature Data Logger
EL-IOT-1 - WiFi Cloud-Connected Ambient Temperature Data Logger
EL-IOT-1 - WiFi Cloud-Connected Ambient Temperature Data Logger
EL-IOT-1 - WiFi Cloud-Connected Ambient Temperature Data Logger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-IOT-1
Order Code:
IN09682
Product Range
-
Technical Datasheet:
EL-IOT-1   Datasheet
See all Technical Docs

Product Overview

EL-IOT-1 is a wireless, cloud-connected temperature data logger. It comes with an internal sensor with a -20°C to 60°C measurement range. Handy status indicators on the front of the device alert you, at a glance, to alarms, battery levels, and Wi-Fi connection strength. The device is simple to set up and once configured the device can be placed anywhere within range of your Wi-Fi network, continually monitoring and recording your data to the EasyLog Cloud. You can then use the Cloud to access, analyse, and share your data from any internet-connected device. Set high and low-temperature alarms where an alarm is activated if your temperature threshold is breached. Alarm options include email alerts (which can be sent to one or multiple email addresses), sounder alerts and light flash alerts. This product complies with BS EN 12830:2018 (Temperature recorders for the transport, storage, and distribution of temperature-sensitive goods).
  • Uploads data to the EasyLog Cloud
  • Status indicators and sounder
  • Set up your own alarms and notifications
  • Typical battery life over 1 year, or can be permanently powered
  • Supplied with 4x AA batteries
  • IP54 rated

Product Information


:
Temperature

:
-

:
-

:
-

:
WiFi

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€61.4484 ( €75.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.4484 (€75.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €59.085 (€72.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --