You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature & Humidity WiFi Cloud Connected Data Logger -
EL-IOT -SP-TH
New- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-IOT -SP-TH
- Order Code:
- IN10201
- Product Range
- -
- Technical Datasheet:
- EL-IOT -SP-TH Datasheet
Product Overview
- Measures temperature from -30 to +80°C, humidity from 0 to 100%RH
- Real-time email and SMS alarms, with local audible and visual indication
- Data automatically uploads to the EasyLog Cloud in real time
- Hot-swappable smart probe eliminates need to disconnect & return your data logger for calibration
- Industry-leading accuracy
- Internal memory for 300,000 readings plus unlimited secure Cloud storage
- 4 x AA 1.5V batteries (or via mains adapter)
- IP54 (splash proof) rating
- 2m (79”) probe cable length
- Dimension is 94 x 83 x 31mm
Contents
Temperature & humidity Wi-Fi cloud-connected data logger, BAT 1V5 AA PK4 4 x AA 1.5V alkaline batteries, EL-IOT WALL BRACKET wall mounting bracket with magnets, EL-SP-TH thermocouple and humidity probe.
Product Information
- :
- Temperature & Humidity
- :
- -
- :
- -
- :
- 300K Samples
- :
- WiFi
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €113.85 (€140.04) | ( ) |
3+ | €109.25 (€134.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.