You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Accuracy Dual Channel Thermistor Probe Cloud-Connected Temperature Data Logger -
EL-MOTE-DTP+
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-MOTE-DTP+
- Order Code:
- IN08185
- Product Range
- EL-MOTE Series
- Technical Datasheet:
- EL-MOTE-DTP+ Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (EL-MOTE Series)
See all from this product rangeProduct Overview
- Measures temperature between -40 to +125 °C/-40 to +257 °F
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
- Quick, wireless app based configuration
Applications
Test & Measurement
Contents
Logger, Wall mounting bracket, Batteries, 2 x high accuracy thermistor probes with a 75mm barrel length probe on a 3m cable.
Footnotes
Product Information
- :
- WiFi Temperature
- :
- EL-MOTE Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €173.0313 (€212.83) | ( ) |
3+ | €160.6644 (€197.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.