You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial USB Temperature Data Logger with Extended Temperature Range and USB Interface -
EL-USB-1-PRO
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-1-PRO
- Order Code:
- IN05776
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-1-PRO Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- Simple USB interface for set up and data download (no cable or cradle required)
- Over 32,000 temperature readings
- Extended -40 to +125°C measurement range
- Memory rollover function for continuous logging
- For use in Food & Medical
- Robust and waterproof aluminium case
- Environmental protection to IP67
- Status indication LED
- User-programmable alarm thresholds
- Immediate and delayed logging
- Downloadable software compatible with Windows 2000, XP, Vista, 7 & 8 & all other Lascar data loggers
- Battery powered, stand alone solution (battery supplied with unit)
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring
Contents
Data Logger and specialist high temperature ⅔ AA battery.
Footnotes
Product Information
- :
- USB Industrial Temperature
- :
- 1 Channel
- :
- Temperature
- :
- 32510 Samples
- :
- USB
- :
- -
- :
- EL-USB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €129.987 (€159.88) | ( ) |
3+ | €124.4646 (€153.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.