You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EasyLog Counter, Event and State USB Data Logger - 

EL-USB-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-USB-5
Order Code:
IN06707
Product Range
EL-USB Series
Technical Datasheet:
EL-USB-5   Datasheet
See all Technical Docs

Product Range Selector (EL-USB Series)

See all from this product range

Product Overview

This standalone data logger can record events (detecting an input and storing the time and date), record state changes (similar to an 'event' but also recording when the input reverts back to normal) and count events (count the number of events that happen during a timed interval). Up to 32,510 events or state changes can be recorded and up to 32,510 timed intervals in event counter mode (with 65,536 events in each interval). The user can easily set up the logging rate and start time, and download the stored data by plugging the module into a PC's USB port and running the software (available as a free download from www.easylogusb.com). The data can then be graphed, printed and exported to other applications.
  • Functions as an event logger, state change logger and event counter
  • Stores up to 32,510 readings in event mode
  • Stores up to 32,510 readings in state change mode
  • Stores up to 32,510 timed intervals in event counter mode
  • Accepts input voltages of up to 24V
  • Volt free contacts option (normally open contact only)
  • Rising and falling edge triggering
  • LED flash on event / state change
  • Connection via two screw terminals
  • USB Interface for set-up and data download
  • 1 year battery life

Applications

Test & Measurement, Industrial, Energy, Signal Processing

Contents

Data Logger, Set of Measurement Leads Terminating in Crocodile Clips, ½ AA Battery and Wall Mount Clip.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


:
USB Event, Count & State change

:
1 Channel

:
Event, Count, State

:
32510 Samples

:
USB

:
-

:
EL-USB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€65.4381 ( €80.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €65.4381 (€80.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €60.5592 (€74.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --