You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbon Monoxide Data Logger -
EL-USB-CO300
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-CO300
- Order Code:
- IN07965
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-CO300 Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- Measurement Range: 0 to 300ppm CO
- Accuracy: ±5ppm CO
- User selectable logging rate between 10 seconds and 5 minutes
- 3 month battery life
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- Buzzer for audible indication of alarm
- EasyLog software available as a free download
Applications
Test & Measurement, Environmental, Air Quality
Contents
Data Logger, ½ AA Battery and Wall Mount Clip.
Product Information
- :
- USB Carbon Monoxide
- :
- 1 Channel
- :
- CO(Carbon Monoxide)
- :
- -
- :
- USB
- :
- LED
- :
- EL-USB Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.3873 (€107.49) | ( ) |
3+ | €80.6481 (€99.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.