You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EasyLog Thermocouple Temperature USB Data Logger with LCD Display -
EL-USB-TC-LCD
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-TC-LCD
- Order Code:
- IN05779
- Product Range
- EL-USB Series
- Technical Datasheet:
- EL-USB-TC-LCD Datasheet
Product Range Selector (EL-USB Series)
See all from this product rangeProduct Overview
- -200 to +1300°C (-328 to +2372°F) Measurement Range (K-type)
- -130 to +900°C (-202 to +1652°F) Measurement Range (J-type)
- -200 to +350°C (-328 to 662°F) Measurement Range (T-type)
- High contrast LCD, with four digit temperature display
- USB Interface for Set-up and Data Download
- 2 User-Programmable Alarm Thresholds
- Bright Red and Green LED Indication
- Immediate, delayed and push-to-start logging
- Supplied with basic K-type thermocouple rated from 0 to 110°C (32 to 230°F)
Applications
Test & Measurement, Food & Drink, Building & Site Monitoring, Laboratory, Oven Monitoring, Dry Ice Shipments
Contents
Data Logger, 1.5M K-type Thermocouple Probe, ½ AA Battery and Wall Mount Clip.
Footnotes
Product Information
- :
- USB Thermocouple
- :
- 1 Channel
- :
- Temperature
- :
- 32510 Samples
- :
- USB
- :
- LCD
- :
- EL-USB Series
Technical Documents (1)
Available for back order
Deliveries start from 11/08/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.569 (€108.94) | ( ) |
3+ | €81.9585 (€100.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.