You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Accuracy Temperature Probe Data Logger -
EL-USB-TPX+.
New- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EL-USB-TPX+.
- Order Code:
- IN10205
- Product Range
- EasyLog Series
- Technical Datasheet:
- EL-USB-TPX+. Datasheet
Product Range Selector (EasyLog Series)
See all from this product rangeProduct Overview
- Temperature measurement range from -40 to +125°C (-40 to +257°F)
- High accuracy calibratable probe with 3m cable (calibration certificate can be ordered separately)
- No need to remove from service for recalibration, just replace the probe
- Configurable alarms with on-board sounder
- Display shows daily audit marks, time in alarm and days since alarm
- Stores over 1,000,000 readings
- Use with a PC or Mac, no software to install – configure using your normal web browser
- Data can be uploaded to the EasyLog cloud
- Internal li-ion battery, logger: IP4X, probe: IP67 rated
- USB supply voltage range from 4.5 to 5.5VDC, 500mA
Contents
EL-USB-TPX+ high accuracy temperature probe data logger with advanced display, EL-P-TPX+ high-accuracy calibratable thermistor probe, EL-WIFI WALL BRACKET wall mounting bracket, CABLE USBA-MICRO B USB cable type A to micro B.
Product Information
- :
- Temperature
- :
- -
- :
- -
- :
- 1M Samples
- :
- USB
- :
- -
- :
- EasyLog Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €128.70 (€158.30) | ( ) |
3+ | €115.83 (€142.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.