You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-1/2 Digit LCD Panel Meter, 0 to 200mV DC Voltage -
EMV 1125
- Manufacturer:
- LASCAR LASCAR
- Manufacturer Part No:
- EMV 1125
- Order Code:
- PM11555
- Product Range
- -
- Technical Datasheet:
- EMV 1125 Datasheet
Product Overview
- EMV 1125
- Single hole mounting
- 12.5mm digit height
- 200mV full scale reading
- Auto-zero
- Auto-polarity
- Low battery warning
Product Information
- :
- 3-1/2
- :
- DC Voltage
- :
- 0mV to 200mV
- :
- 12.5mm
- :
- -
- :
- -
- :
- 7.5V
- :
- 15V
- :
- 0°C
- :
- 50°C
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.569 (€42.52) | ( ) |
10+ | €33.8905 (€41.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.